| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837375-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837375-2 |
2837375-2
| Heilind Number: | AMP2837375-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837375-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN 2.0 Applicator, designed for precision in your assembly processes. This high-performance tool boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering versatile functionality for various applications. Powered by pneumatic feed, it ensures efficient and reliable operation. Crafted for ease of use, this applicator is a must-have for professionals in the connectors and tools industry. Stay ahead of the curve with the OCEAN 2.0 Applicator.


