| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837376-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837376-1 |
2837376-1
| Heilind Number: | AMP2837376-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837376-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly efficiency with the OCEAN_2.0 Applicator, a versatile tool designed for precision in inserting connectors. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical applicator ensures seamless operation in various assembly processes. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Upgrade your workspace with this essential tool for streamlined connector application.


