| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837390-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837390-2 |
2837390-2
| Heilind Number: | AMP2837390-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837390-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production line efficiency with our precision applicators, designed for seamless termination of wires and cables. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these pneumatic feed applicators ensure quick and accurate connections every time. Crafted for optimal performance, they are a must-have tool for any assembly process. Stay compliant with RoHS standards and elevate your workflow with these essential connectors.


