| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837391-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837391-2 |
2837391-2
| Heilind Number: | AMP2837391-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837391-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN 2.0 Applicator. This essential tool is designed for precision and ease, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile use. Operating on pneumatic feed, it ensures smooth and consistent application every time. ROHS compliant and crafted for durability, this applicator is a reliable asset for any workspace. Elevate your workflow with the OCEAN 2.0 Applicator.


