| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837393-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837393-2 |
2837393-2
| Heilind Number: | AMP2837393-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837393-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your productivity with the OCEAN-2.0 APPLICATOR-S-045F055FA, a cutting-edge tool designed for precision application. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures efficient and accurate operation. RoHS compliant for environmentally conscious practices, it is perfect for use in a variety of industries. Elevate your workflow with this essential tool, available now for seamless integration into your workspace.


