MS3456W36-7PY

Heilind Number:AMP2837430-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W36-7PY
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN_2.0_APPLICATOR-S-112F150F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W36-7PY
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837430-2

Detailed Description

Enhance efficiency in your production line with the OCEAN 2.0 APPLICATOR-S-112F150F. This high-performance tool is designed for precise application and features a 30mm (1.12") Stroke Terminator, as well as a 40mm (1.62") Stroke Terminator, making it versatile for various project needs. Powered by pneumatic feed, it ensures consistent and smooth operation. Perfect for a wide range of applications, this applicator is a must-have tool in any industrial setting. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your workflow with the OCEAN 2.0 APPLICATOR-S-112F150F and experience enhanced productivity like never before.