| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837436-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837436-1 |
2837436-1
| Heilind Number: | AMP2837436-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837436-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision application process with the OCEAN_2.0 Applicator-S-046F070F. Designed for seamless functionality, this applicator boasts a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering versatility in your tasks. With a mechanical feed type, it ensures consistent and efficient operation. Perfect for various industries, this applicator guarantees optimal performance. Elevate your work with this essential tool.


