| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837481-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837481-2 |
2837481-2
| Heilind Number: | AMP2837481-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837481-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Description:
OCEAN-2.0-APPLICATOR-S-046F067FA

