2837489-2

Heilind Number:AMP2837489-2
Manufacturer:TE Connectivity
Manufacturer Number:2837489-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-080F100OA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837489-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837489-2

Detailed Description

Enhance your manufacturing process with the cutting-edge OCEAN-2.0 Applicator, designed for precision and efficiency. This advanced tool features a 30 mm (1.12") Stroke Terminator, ensuring accurate application every time. With a pneumatic feed type, it offers seamless operation, while its 40 mm (1.62") Stroke Terminator option provides versatility for various tasks. Perfect for use in the assembly of connectors and other components, this applicator is a must-have for any production line. Crafted with quality and performance in mind, it guarantees optimal results with every use. Upgrade your workflow with the OCEAN-2.0 Applicator and experience enhanced productivity like never before.