| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837501-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837501-1 |
2837501-1
| Heilind Number: | AMP2837501-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837501-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This mechanical feed type tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. ROHS compliant and crafted for durability, this applicator is a must-have for professionals in the connector and tool industry. Upgrade your workflow with the OCEAN-2.0 Applicator and experience seamless performance every time.


