2837502-2

Heilind Number:AMP2837502-2
Manufacturer:TE Connectivity
Manufacturer Number:2837502-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-059F079FA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837502-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837502-2

Detailed Description

Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision and efficiency in your assembly processes. This innovative applicator is equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring consistent and accurate results every time. Powered by pneumatic feed technology, it offers seamless operation for a wide range of applications. Whether you're working with connectors or other components, the OCEAN-2.0 Applicator is the perfect solution for your production needs. Upgrade your workflow with this essential tool and experience enhanced productivity like never before. Rest assured, it complies with RoHS standards, making it a sustainable and environmentally friendly choice. Elevate your assembly game with the OCEAN-2.0 Applicator.