| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837523-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837523-1 |
2837523-1
| Heilind Number: | AMP2837523-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837523-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your precision and efficiency with the OCEAN-2.0 Applicator, designed for seamless application in various industries. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this mechanical feed-type tool ensures consistent results with every use. Compliant with RoHS standards, it offers peace of mind for environmentally-conscious users. Elevate your workflow with this essential tool in the Products, Connectors, and Tools categories.


