| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837534-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837534-2 |
2837534-2
| Heilind Number: | AMP2837534-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837534-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, designed for precision and efficiency. This tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Powered by pneumatic feed, it offers seamless operation for various tasks. RoHS compliant, it prioritizes environmental responsibility. Elevate your workflow with this essential tool for connectors and other applications.


