| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837549-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837549-1 |
2837549-1
| Heilind Number: | AMP2837549-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837549-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, featuring a 30mm (1.12") Stroke Terminator for precision control. Designed for efficiency, this mechanical feed applicator ensures smooth and consistent operation. Compliant with RoHS standards, it offers a reliable and environmentally conscious solution for your connector assembly needs. Upgrade your toolkit with this essential tool for seamless connectivity.


