| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837576-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837576-2 |
2837576-2
| Heilind Number: | AMP2837576-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837576-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 APPLICATOR-S-098FA. This high-quality tool offers precision and efficiency, making it a must-have for any workspace. With options for 30 mm and 40 mm stroke terminators, it caters to a variety of needs. Operated with pneumatic feed, it ensures seamless performance. RoHS compliant and designed for durability, this applicator is a reliable choice for connectors and tools. Upgrade your workflow with the OCEAN-2.0 APPLICATOR-S-098FA.


