| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W36-9PW |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837578-1 |
MS3456W36-9PW
| Heilind Number: | AMP2837578-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W36-9PW |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Description:
OCEAN-2.0-APPLICATOR-S-150F270O

