| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837582-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837582-1 |
2837582-1
| Heilind Number: | AMP2837582-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837582-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed-type tool ensures precise and efficient operations. Compliant with RoHS standards, it guarantees environmentally friendly performance. Ideal for use with connectors and other tools, the OCEAN-2.0 Applicator is a versatile and essential addition to any workspace. Upgrade your workflow with this innovative device.


