2837584-2

Heilind Number:AMP2837584-2
Manufacturer:TE Connectivity
Manufacturer Number:2837584-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-078F154FA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2837584-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837584-2

Detailed Description

Introducing the OCEAN-2.0 APPLICATOR, a high-performance tool designed to streamline your application processes with precision and efficiency. Featuring a sleek design and advanced functionality, this applicator is the perfect solution for your connector and tooling needs. With options for both 30mm and 40mm stroke terminators, it offers versatility and accuracy in every task. Operated with pneumatic feed, it ensures smooth and consistent performance, making it a reliable tool for professionals in various industries. Rest assured, this applicator complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your workflow with the OCEAN-2.0 APPLICATOR and experience the difference in quality and efficiency.