| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837595-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837595-1 |
2837595-1
| Heilind Number: | AMP2837595-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837595-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance productivity and precision with the OCEAN-2.0 Applicator, designed for seamless application of 30 mm (1.12") Stroke Terminators and 40 mm (1.62") Stroke Terminators. This mechanical feed tool ensures effortless operation, making it a must-have for efficient connector assembly. RoHS compliant and crafted for durability, this applicator is a reliable asset in any industrial setting. Elevate your workflow with the OCEAN-2.0 Applicator and experience seamless performance every time.


