| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837600-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837600-2 |
2837600-2
| Heilind Number: | AMP2837600-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837600-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Ocean 2.0 Applicator, a precision tool designed for seamless connector application. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures efficient and accurate operation. RoHS compliant and crafted for optimal performance, it's a must-have for professionals in the field. Upgrade your workflow with the Ocean 2.0 Applicator, the perfect tool for your connector assembly needs.


