| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837608-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837608-2 |
2837608-2
| Heilind Number: | AMP2837608-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837608-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your application process with the OCEAN-2.0 Applicator, a high-performance tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this pneumatic applicator ensures seamless operation for a variety of tasks. Crafted for durability and reliability, it's a must-have tool for any professional workspace. Upgrade your workflow with the OCEAN-2.0 Applicator and experience enhanced productivity like never before.


