| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837615-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837615-1 |
2837615-1
| Heilind Number: | AMP2837615-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837615-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 APPLICATOR-S-050F070F. This precision tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. With a mechanical feed type and compliance with RoHS regulations, it is both efficient and environmentally friendly. Perfect for use with connectors, this applicator is a must-have tool for any professional workspace. Elevate your workflow with the OCEAN-2.0 APPLICATOR-S-050F070F.


