| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837616-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837616-1 |
2837616-1
| Heilind Number: | AMP2837616-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837616-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0-APPLICATOR-S-100F160O, a high-quality tool designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures seamless operation in various tasks. RoHS compliant and crafted with durability in mind, it guarantees reliable performance for your connector and tool applications. Elevate your workflow with the OCEAN-2.0-APPLICATOR-S-100F160O.


