| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837628-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837628-2 |
2837628-2
| Heilind Number: | AMP2837628-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837628-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly apply OCEAN-2.0 with precision using this versatile APPLICATOR-S-110F191O. Designed for seamless functionality, it features a pneumatic feed system and is compatible with 30mm and 40mm stroke terminators, ensuring optimal performance. Perfect for a range of applications, this applicator is a must-have tool for any workspace. Stay efficient and productive with the APPLICATOR-S-110F191O.


