| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837639-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837639-2 |
2837639-2
| Heilind Number: | AMP2837639-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837639-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your assembly processes with the OCEAN-2.0 APPLICATOR-S-055F063O. This high-quality tool is designed for precision application, featuring a pneumatic feed system for seamless operation. With options for both 30 mm and 40 mm stroke terminators, it offers versatility to suit your specific needs. Perfect for use in various industries, this applicator ensures efficient and accurate connection of connectors and components. Upgrade your workflow with this essential tool for professionals.


