| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837648-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837648-2 |
2837648-2
| Heilind Number: | AMP2837648-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837648-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your application process with the innovative OCEAN-2.0 APPLICATOR-S-070F150F. Designed for precision and efficiency, this pneumatic tool boasts a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile use. Perfect for connectors and various tools, it streamlines tasks with ease. Rest assured, it complies with RoHS standards for environmental responsibility. Upgrade your workflow with this essential applicator.


