| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837657-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837657-2 |
2837657-2
| Heilind Number: | AMP2837657-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837657-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, a precision tool designed for optimal performance. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic applicator ensures seamless and efficient operations. RoHS compliant and crafted for durability, it is a reliable choice for professionals in the connector and tool industry. Elevate your workflow with the OCEAN-2.0 Applicator, the perfect companion for your application needs.


