| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837658-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837658-2 |
2837658-2
| Heilind Number: | AMP2837658-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837658-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application precision with the OCEAN-2.0 Applicator, designed for seamless performance. Featuring a Terminator with a 30mm (1.12") Stroke and a 40mm (1.62") Stroke option, this pneumatic feed applicator ensures efficient and accurate operation. Perfect for connectors and various tools, it's a versatile addition to any workspace. Rest assured of its quality, as it complies with RoHS standards. Upgrade your tool kit with this essential applicator for optimal results.


