| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837668-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837668-1 |
2837668-1
| Heilind Number: | AMP2837668-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837668-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the OCEAN-2.0 Applicator, a versatile tool designed for precision in your connector assembly process. With a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed-type applicator ensures accurate and efficient application every time. RoHS compliant, it offers peace of mind for environmentally conscious users. Elevate your workflow with this essential product, perfect for use in various industries.


