| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W40-10SZ |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837680-2 |
MS3456W40-10SZ
| Heilind Number: | AMP2837680-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W40-10SZ |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator. Designed for precision and efficiency, this tool boasts a variety of terminator types, including a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, catering to different project requirements. Its pneumatic feed type ensures seamless operation, while also contributing to a more sustainable workflow with RoHS compliance. Elevate your productivity with this essential tool for any assembly or production task.


