| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837684-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837684-2 |
2837684-2
| Heilind Number: | AMP2837684-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837684-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your assembly process with the OCEAN-2.0 Applicator, designed for precise and efficient application of connectors. Equipped with a 30 mm (1.12") Stroke Terminator or a 40 mm (1.62") Stroke Terminator, this pneumatic tool ensures accurate and consistent results. Compliant with RoHS regulations, it is a reliable choice for environmentally conscious operations. Elevate your workflow with this essential tool for connector application.


