| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837685-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837685-2 |
2837685-2
| Heilind Number: | AMP2837685-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837685-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator. Designed for precision and efficiency, this tool features a 30mm (1.12") Stroke Terminator for accurate control. Its pneumatic feed type ensures smooth operation, while the 40mm (1.62") Stroke Terminator offers versatility for different tasks. Perfect for connectors and other components, the OCEAN-2.0 Applicator is a must-have for any workspace. Upgrade your workflow with this essential tool.


