MS3456W40-56SY

Heilind Number:AMP2837690-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3456W40-56SY
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-059F180O

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3456W40-56SY
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2837690-2

Detailed Description

Introducing the OCEAN-2.0 APPLICATOR, a versatile tool designed for precision application in various industrial settings. This high-performance device features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results with every use. Powered by pneumatic feed technology, it offers smooth and efficient operation, making it ideal for a wide range of applications. Crafted with quality and durability in mind, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN-2.0 APPLICATOR and experience the difference in performance and efficiency.