| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3456W8S-1P |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837691-2 |
MS3456W8S-1P
| Heilind Number: | AMP2837691-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3456W8S-1P |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your application process with the OCEAN-2.0 Applicator S-118F158O. Designed for precision and efficiency, this advanced tool boasts a pneumatic feed system for seamless operation. With options for both 30mm and 40mm stroke terminators, it offers versatility to accommodate various project requirements. Perfect for professionals in need of reliable and high-performance applicators, this tool is a must-have for any workspace. Upgrade your workflow with the OCEAN-2.0 Applicator S-118F158O.


