| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS10SL-3S |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837699-2 |
MS3459KS10SL-3S
| Heilind Number: | AMP2837699-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS10SL-3S |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the cutting-edge OCEAN-2.0 APPLICATOR-S-062F065F. This high-performance tool is equipped with a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring precise and efficient operation. Powered by pneumatic feed, it offers seamless functionality for a wide range of tasks. Designed for optimal performance, this applicator is a must-have tool for professionals in various industries. Elevate your workflow with the OCEAN-2.0 APPLICATOR-S-062F065F.


