| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS12S-3P |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837703-2 |
MS3459KS12S-3P
| Heilind Number: | AMP2837703-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS12S-3P |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Ocean 2.0 Applicator, a versatile tool designed for precision and efficiency in your application processes. This advanced device, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensures accurate and consistent operation. Powered by pneumatic feed technology, it offers seamless functionality for a wide range of tasks. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Perfect for various industries, the Ocean 2.0 Applicator is a must-have tool for enhancing productivity in your workspace.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2119806-1 | ![]() |


