| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS14S-1S |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837718-1 |
MS3459KS14S-1S
| Heilind Number: | AMP2837718-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS14S-1S |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 Applicator, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for precise control. This mechanical feed tool is designed for efficiency and accuracy, making it ideal for a wide range of projects. RoHS compliant and crafted for durability, it ensures reliable performance in any application. Upgrade your toolkit with this essential Applicator for seamless results every time.


