| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS14S-5P |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837723-1 |
MS3459KS14S-5P
| Heilind Number: | AMP2837723-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS14S-5P |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. Featuring a 30mm (1.12") Stroke Terminator and 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures smooth operation and consistent results. Perfect for a variety of tasks, it's a must-have tool for any professional workspace. Upgrade your equipment with this high-quality applicator and experience the difference in your workflow.


