| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837726-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837726-2 |
2837726-2
| Heilind Number: | AMP2837726-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837726-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 APPLICATOR-S-055F075O. This versatile tool is designed for precision and efficiency, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for seamless operation. Powered by a pneumatic feed type, it offers smooth and consistent performance. RoHS compliant, it ensures environmental responsibility. Elevate your workflow with this essential tool, a must-have for any professional workspace.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2119806-1 | ![]() |


