| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS14S-7PX |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837727-2 |
MS3459KS14S-7PX
| Heilind Number: | AMP2837727-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS14S-7PX |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Description:
OCEAN-2.0-APPLICATOR-S-166F208F

