| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS14S-7SW |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2837729-1 |
MS3459KS14S-7SW
| Heilind Number: | AMP2837729-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS14S-7SW |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0-APPLICATOR-S-050F100O, designed for precision and efficiency. This mechanical feed applicator features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent dispensing. Perfect for a wide range of industries, this applicator is a must-have tool for any production line. Its compliance with RoHS standards guarantees environmentally friendly operation. Upgrade your workflow with this essential piece of equipment.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2119806-1 | ![]() | |
| Aero-Electric Connector | Conesys 318707-1 | ![]() |


