| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2837754-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837754-2 |
2837754-2
| Heilind Number: | AMP2837754-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2837754-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the Ocean-2.0 Applicator, designed for precision and efficiency. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, this pneumatic tool ensures consistent and accurate results every time. Compliant with RoHS regulations, it is not only reliable but also environmentally friendly. Perfect for a wide range of tasks, the Ocean-2.0 Applicator is a must-have tool for any professional workspace. Upgrade your toolkit with this versatile and high-performance device.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2119805-1 | ![]() | |
| TE Connectivity 2119806-1 | ![]() | |
| TE Connectivity 8-1803246-3 | ![]() | |
| TE Connectivity 1803692-5 | ![]() |


