| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS16S-4SZ |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2837769-2 |
MS3459KS16S-4SZ
| Heilind Number: | AMP2837769-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS16S-4SZ |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the OCEAN-2.0 APPLICATOR-S-079F134O. This pneumatic tool offers precise control and efficiency, making it ideal for a variety of tasks. With options for 30mm and 40mm stroke terminators, you can customize it to suit your needs perfectly. RoHS compliant and designed for durability, this applicator is a reliable addition to any workspace. Upgrade your tool collection with this versatile and high-performance device.

