284040-6

Heilind Number:AMP284040-6
Manufacturer:TE Connectivity
Manufacturer Number:284040-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK VERTICAL PLUG STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284040-6
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:100
Contact Amperage:15 A
Number of Positions:6
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Marking Color:White
Screw Flange:Without
Screwless Terminal Block:Yes
Wire Protection:With
Part Aliases:284040-6
SKU:AMP284040-6

Detailed Description

Easily connect and stack power and signal components with the TERMI-BLOK VERTICAL PLUG STACK. Featuring a durable PA 6/6 housing in a vibrant green color, this connector boasts six contacts in a single row, suitable for 12-30 AWG wire sizes. With a pitch of 5mm and contact amperage of 15A, it ensures reliable performance in industrial settings. Operating within a wide temperature range from -40 to 105°C, this lead-free solder-compatible connector is RoHS compliant. Perfect for wire-to-board applications, it offers convenient side stackability and wire protection, making it an essential component in your setup. Packaged in a box of 100, it's ideal for large-scale projects.