284041-4

Heilind Number:AMP284041-4
Manufacturer:TE Connectivity
Manufacturer Number:284041-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL BLOCK VERTICAL PLUG S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284041-4
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Contacts:4
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:150
Contact Amperage:15 A
Number of Positions:4
Housing Color:Green
GPL:124
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284041-4
SKU:AMP284041-4

Detailed Description

Easily connect and secure your wires with our Terminal Block Vertical Plug. Designed for efficient power and signal transmission, this block features a durable PA 6/6 housing in a vibrant green color. With four contacts and a pitch of 5.08mm, it offers reliable connectivity for various applications. Rated for 15A and 300V AC, it ensures safe and efficient performance. Operating in temperatures ranging from -40 to 105°C, it's suitable for industrial use. Its side stackable design and wire protection feature make installation hassle-free. With RoHS compliance and lead-free solder processes, it's environmentally friendly. Trust in its quality and convenience for your connectivity needs.