| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284042-2 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284042-2 |
| SKU: | AMP284042-2 |
284042-2
Specifications
Detailed Description
Introducing our TERMI-BLOK VERTICAL PLUG STACK, designed for power and signal applications. With a 15 A amperage and 300 V AC voltage, this stacking plug features a durable PA 6/6 housing in a vibrant green color. Its 7.5 mm pitch and M3 screw size ensure secure connections, while the phosphor bronze contact material with tin plating guarantees reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, this connector accommodates wire sizes from 12 to 30 AWG. Suitable for wire-to-board setups, it comes in a package of 200, providing a convenient solution for industrial connectivity needs. RoHS compliant, this product offers peace of mind for environmentally conscious installations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776149-2 | ![]() |


