284042-3

Heilind Number:AMP284042-3
Manufacturer:TE Connectivity
Manufacturer Number:284042-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMI-BLOK VERTICAL PLUG STACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 284042-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Contact Material:Phosphor Bronze
Pitch:.295 in, 7.5 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:150
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Stacked Levels:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:284042-3
SKU:AMP284042-3

Detailed Description

Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile connector designed for power and signal applications. With a compact housing made of durable PA 6/6 in a vibrant green color, this connector features a single row with three positions, accommodating wire sizes ranging from 12 to 30 AWG. The stacking plug configuration allows for efficient vertical mounting with M3 screws, while the tin-plated phosphor bronze contacts ensure reliable conductivity. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F) and rated for 300V AC, this connector is ideal for industrial use. Each package contains 150 pieces, making it convenient for large-scale installations. With RoHS compliance and wire-to-board connectivity, the TERMI-BLOK VERTICAL PLUG STACK offers both performance and environmental responsibility.