| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284042-5 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284042-5 |
| SKU: | AMP284042-5 |
284042-5
Specifications
Detailed Description
Introducing our TERMI-BLOK VERTICAL PLUG STACK, a versatile solution for power and signal connections. This stacking plug, with a contact amperage of 15 A, features a durable PA 6/6 housing in a vibrant green color. With one row and five positions, it offers reliable connectivity for wire sizes ranging from 12 to 30 AWG. The phosphor bronze contacts with tin plating ensure optimal performance, while the nickel-plated brass screws provide secure mounting. Operating in a wide temperature range from -40 to 105 °C, this industrial-grade connector is suitable for various applications. With a pitch of 7.5 mm and a voltage rating of 300 V AC, it meets the requirements for both power and signal transmission. Each package contains 100 units, making it convenient for large-scale installations. RoHS compliant and designed for easy wire termination, this TERMI-BLOK is a trusted choice for wire-to-board connections in diverse industries.

