| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284042-9 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .295 in, 7.5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284042-9 |
| SKU: | AMP284042-9 |
284042-9
Specifications
Detailed Description
Introducing the TERMI-BLOK VERTICAL PLUG STACK, a versatile connector designed for power and signal transmission. With a 15 A amperage rating and 300 V AC voltage, this plug is ideal for industrial applications. Its PA 6/6 housing in a vibrant green color houses nine phosphor bronze contacts, ensuring reliable connectivity. Featuring a pitch of 7.5 mm (.295 in) and wire sizes ranging from 12-30 AWG (.05-3 mm²), it offers flexibility in installation. The stacking plug design allows for space-efficient vertical mounting, while the M3 screw size ensures secure attachment. Operating smoothly in temperatures from -40 to 105 °C (-40 to 221 °F), this connector is a dependable choice for various projects. RoHS compliant and packaged in quantities of 50, it meets both environmental and quantity requirements. Whether you're working on a small-scale project or an industrial application, the TERMI-BLOK VERTICAL PLUG STACK is a reliable solution for your connectivity needs.

