| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284043-4 |
| Amperage: | 15 A |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Stacked Levels: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 284043-4 |
| SKU: | AMP284043-4 |
284043-4
Specifications
Detailed Description
Easily connect and stack multiple wires with the TERMI-BLOK VERTICAL PLUG STACK. This 15 A receptacle features a durable PA 6/6 housing in green, ideal for power and signal applications. With four contacts in a single row, it offers efficient wire termination with a wire size range of 12-30 AWG. The phosphor bronze contact material with tin plating ensures reliable conductivity. Operating in temperatures ranging from -40 to 110 °C, it's suitable for industrial use. The vertical mount angle and side stackable design provide versatility in installation. RoHS compliant, this terminal block header is a sustainable choice for your connectivity needs.

